RGS5K0E
Images are for reference only
See Product Specifications
See Product Specifications
588-RGS5K0E
RGS5K0E
Mfr.:
Description:
Rheostats 75watt 5K 900V Std Shaft
Rheostats 75watt 5K 900V Std Shaft
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.974.599 | Rp34.872.995 | |
| Rp6.754.997 | Rp67.549.970 | |
| Rp6.490.998 | Rp162.274.950 |
Similar Products
Compliance Codes
- CNHTS:
- 8533400000
- CAHTS:
- 8533390000
- USHTS:
- 8533390080
- JPHTS:
- 8533390004
- KRHTS:
- 8533900000
- TARIC:
- 8533390000
- MXHTS:
- 85333999
- BRHTS:
- 85339000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
