TAP2000K75RE
Images are for reference only
See Product Specifications
See Product Specifications
588-TAP2000K75RE
TAP2000K75RE
Mfr.:
Description:
Planar Resistors - Chassis Mount 75 ohm 10% 2000W
Planar Resistors - Chassis Mount 75 ohm 10% 2000W
Datasheet:
In Stock: 38
-
Stock:
-
38 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.907.676 | Rp7.907.676 | |
| Rp6.502.740 | Rp65.027.400 | |
| Rp6.020.607 | Rp150.515.175 |
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- KRHTS:
- 8533299000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Austria
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
