TFSO100A50R0J
Images are for reference only
See Product Specifications
See Product Specifications
588-TFSO100A50R0J
TFSO100A50R0J
Mfr.:
Description:
Planar Resistors - Chassis Mount 50 OHM 5% 100W
Planar Resistors - Chassis Mount 50 OHM 5% 100W
Datasheet:
In Stock: 97
-
Stock:
-
97 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp969.586 | Rp969.586 | |
| Rp956.560 | Rp47.828.000 |
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
