TGHMV1K00JE
Images are for reference only
See Product Specifications
See Product Specifications
588-TGHMV1K00JE
TGHMV1K00JE
Mfr.:
Description:
Planar Resistors - Chassis Mount 1K ohm 5% 300 W Quick Connect
Planar Resistors - Chassis Mount 1K ohm 5% 300 W Quick Connect
Datasheet:
In Stock: 35
-
Stock:
-
35 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
24 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp880.791 | Rp880.791 | |
| Rp732.923 | Rp7.329.230 | |
| Rp680.637 | Rp20.419.110 | |
| Rp673.849 | Rp33.692.450 | |
| Rp598.263 | Rp59.826.300 | |
| Rp578.082 | Rp144.520.500 | |
| 500 | Quote |
Datasheet
Application Notes
EOL
PCN
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Mexico
Indonesia
