TL88K240RE
Images are for reference only
See Product Specifications
See Product Specifications
588-TL88K240RE
TL88K240RE
Mfr.:
Description:
Planar Resistors - Chassis Mount 240 ohm 10% 88mm Modular Heat Sink
Planar Resistors - Chassis Mount 240 ohm 10% 88mm Modular Heat Sink
Datasheet:
In Stock: 20
-
Stock:
-
20 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp919.135 | Rp919.135 | |
| Rp655.136 | Rp7.861.632 | |
| Rp594.961 | Rp16.658.908 | |
| Rp557.902 | Rp29.010.904 | |
| Rp524.145 | Rp52.414.500 | |
| Rp484.701 | Rp122.144.652 |
- CNHTS:
- 8533290000
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Indonesia
