TSM55P200RFE-TR
588-SM55P200RFE-TR
TSM55P200RFE-TR
Mfr.:
Description:
Thick Film Resistors - SMD 200 OHM 1% 100PPM 55W
Thick Film Resistors - SMD 200 OHM 1% 100PPM 55W
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Full Reel (Order in multiples of 500) | ||
| Rp191.349 | Rp95.674.500 | |
| Rp179.424 | Rp179.424.000 | |
Similar Products
Datasheet
Compliance Codes
- CAHTS:
- 8533290000
- USHTS:
- 8533290000
- JPHTS:
- 853329000
- TARIC:
- 8533290000
- MXHTS:
- 8533299900
- BRHTS:
- 85332900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
