WLBR005FE
Images are for reference only
See Product Specifications
See Product Specifications
588-WLBR005FE
WLBR005FE
Mfr.:
Description:
Current Sense Resistors - Through Hole 1W .005 ohms 1%
Current Sense Resistors - Through Hole 1W .005 ohms 1%
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.648 | Rp2.164.800 | |
| Rp18.896 | Rp4.724.000 | |
| Rp17.392 | Rp8.696.000 | |
| Rp16.108 | Rp16.108.000 | |
| Rp15.227 | Rp76.135.000 | |
| Rp14.677 | Rp146.770.000 |
Similar Products
Datasheet
Compliance Codes
- CNHTS:
- 8533219000
- CAHTS:
- 8533210000
- USHTS:
- 8533210080
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332110
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
