MOD-PULSE

Olimex Ltd.
909-MOD-PULSE
MOD-PULSE

Mfr.:

Description:
Development Boards & Kits - MSP430 HEART-RATE / PULSEOX FOR MSP430FG439

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp431.865 Rp431.865

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - MSP430
RoHS:  
Development Boards
MSP430
MSP430FG439
Brand: Olimex Ltd.
Data Bus Width: 16 bit
Dimensions: 134.6 mm x 101.6 mm
Interface Type: USART
Operating Supply Voltage: 3 V
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 95,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8529904900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical TI MSP430 Development Board

Olimex Medical TI MSP430 Development Board (MOD-PULSE) is based on TI's MSP430FG439 microcontroller. The Olimex MOD-PULSE is an instrument for monitoring the blood oxygenation of a human. By measuring the oxygen level and heart rate, MOD-PULSE displays the levels of blood oxygenation and heart rate on its LCD display. MOD-PULSE can be connected to a variety of Olimex's development boards via a UEXT connector.