MPR0712DCR12Z02A

OmniOn Power
894-MPR0712DCR12Z02A
MPR0712DCR12Z02A

Mfr.:

Description:
DC/DC Converters - Rack Mount 700W -44 to -72Vin 12V B to F airflow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.865.033 Rp5.865.033
Rp5.702.487 Rp28.512.435
Rp5.701.570 Rp57.015.700
50 Quote

Product Attribute Attribute Value Select Attribute
OmniOn Power
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Isolated
1 Output
700 W
- 53 V
- 72 V
- 44 V
12 V
58.3 A
1 kV
228.6 mm
54.6 mm
39.87 mm
Industrial
MPR
Brand: OmniOn Power
Dimensions: 2.15 in x 9 in x 1.57 in
Input Voltage: - 72 V to - 44 V
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 5 C
Mounting Style: Rack
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 5
Subcategory: DC-DC Converters
Unit Weight: 757,499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
OMNION POWER