OPS7243-A-CW-R2

OmniPreSense
203-OPS7243-A-CW-R2
OPS7243-A-CW-R2

Mfr.:

Description:
Distance Sensors - Industrial 24GHz Doppler Radar Sensor in IP67 enclsoure with RS-232 interface
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
6 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.705.320 Rp38.526.600

Product Attribute Attribute Value Select Attribute
OmniPreSense
Product Category: Distance Sensors - Industrial
RoHS:  
OPS7243-A/C
Brand: OmniPreSense
Packaging: Each
Product Type: Distance Sensor Modules - Finished Units
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Tradename: OmniPreSense
Unit Weight: 315 g
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
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPS7242 & OPS7243 Radar Sensors

OmniPreSense OPS7242 and OPS7243 Radar Sensors provide a simple solution for detecting motion, recording traffic speeds, or counting objects. OmniPreSense OPS7242 and OPS7243 Radar Sensors come in an all-weather IP67 enclosure for mounting outdoors. The sensors provide motion, speed, and direction information over a USB interface. A simple application programming interface (API) provides control over the reporting format, sample rate, and module power levels. OmniPreSense OPS7242 and OPS7243 carry full FCC / IC regulatory approval and come with a USB cable.