44535-2430

Omron Automation and Safety
653-44535-2430
44535-2430

Mfr.:

Description:
Basic / Snap Action Switches TL4024-30243

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.286.907 Rp13.286.907
Rp13.059.050 Rp130.590.500
25 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
Guard Door Lock Safety Interlock Switch
4PST
ON - OFF, OFF - ON
4 A
230 VAC
24 VDC
Screw
Chassis Mount
IP67
Actuator Material: Stainless Steel
Brand: Omron Automation and Safety
Contact Material: Silver Alloy
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
NEMA Rating: 6
Power Rating: 8 W
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 445352430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.