98-9000167-01

Omron Automation and Safety
653-98-9000167-01
98-9000167-01

Mfr.:

Description:
Camera Lenses LENS,CM,6MM,SR,2/3in SENSOR

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.093.562 Rp9.093.562
Rp8.958.719 Rp89.587.190

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Camera Lenses
Lenses
36.7 mm x 29.5 mm
Brand: Omron Automation and Safety
Packaging: Bulk
Product Type: Camera Lenses
Series: V440-F
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
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
9002119000
ECCN:
EAR99

F440-F 5MP C-Mount Smart Cameras

OMRON F440-F 5MP C-Mount Smart Cameras with AutoVISION 5.3.0 user interface are highly configurable smart cameras with 35 frame-per-second (fps). These cameras are pin-compatible with the MicroHAWK F430-F smart cameras. The F440-F cameras feature higher fps using pixel binning and Region Of Interest (ROI) modes and Power over Ethernet (PoE) or direct 24V. These cameras support digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications. The F440-F cameras can be optimized for virtually any machine vision application using the C-mount lens, external lighting options, and 5MP sensor. These smart cameras are used in cap presence, liquid level detection, OCR and OCV label verification, box count inspection, counting, and product serialization and component applications.

V440-F C-Mount/Fixed-Mount Code Readers

Omron V440-F C-Mount/Fixed-Mount Code Readers feature a high-power, dual-core processor, advanced functionality, and the ability to read up to 400 codes simultaneously. These versatile industrial code readers offer the mounting flexibility of a C-mount vision sensor, enabling short-, medium-, and long-distance as well as wide-area configurations. These compact, cost-effective devices have a WebLink 3.0 user interface and a configurable reader with a 36FPS image acquisition and 5MP global shutter sensor. The V440-F series features an M12 I/O connector that is pin-compatible with MicroHAWK V430-F readers, ensuring an easy upgrade with the same 24VDC power and wiring accessories. Omron V440-F C-Mount/Fixed-Mount Code Readers are ideal for use in automotive assembly, robotic work cells, food and beverage, pharmaceutical, and manufacturing applications.