E3NX-MA11

Omron Automation and Safety
653-E3NX-MA11
E3NX-MA11

Mfr.:

Description:
Fibre Optic Sensors 2 Channel FOA, NPN prewired

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.321.929 Rp8.321.929
Rp7.736.508 Rp38.682.540

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Fibre Optic Sensors
Light
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 10 V to 30 V
Product Type: Fiber Optic Sensors
Response Time: 1 ms
Series: E3NX-MA
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Part # Aliases: E3NXMA11
Unit Weight: 147,738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

E3NX-MA Smart Fiber Amplifier Units

Omron Industrial Automation E3NX-MA Smart Fiber Amplifier Units are dual-channel fiber amplifiers that reduce installation space by half and decrease the size of the control panel. These amplifier units combine all the functions of two standard fiber amplifiers into one unit and reduce purchase cost, wiring time, and power consumption. The E3NX-MA amplifier units feature smart tuning settings and allow automatic setting of light intensity and threshold. Omron Industrial Automation E3NX-MA amplifiers provide stable detection from transparent objects to low-reflective workpieces with a 4m sensing distance and 0.6μm minimum sensing object diameter.