E3ZM-V66

Omron Automation and Safety
653-E3ZM-V66
E3ZM-V66

Mfr.:

Description:
Photoelectric Sensors Diffuse Color Mark N PN M8 Conn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.951.666 Rp6.951.666
Rp6.541.266 Rp32.706.330
Rp6.388.077 Rp63.880.770

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
REACH - SVHC:
Diffuse Reflective
12 mm
White LED
Pre-Wired Connector
M8
4 Pin
10 VDC
30 VDC
- 40 C
+ 60 C
Brand: Omron Automation and Safety
Height: 31 mm
IP Rating: IP67, IP69K
Length: 21 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 9.1 mm
Part # Aliases: E3ZMV66
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99