E6C3-CWZ3EH 1500P/R 2M

Omron Automation and Safety
653-E6C3CWZ3EH1500P2
E6C3-CWZ3EH 1500P/R 2M

Mfr.:

Description:
Encoders INC 5-12VDC VOLT-OUT ABZ PHASE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.774.422 Rp10.774.422
Rp10.774.239 Rp53.871.195
25 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
RoHS:  
REACH - SVHC:
E6C3-C
Panel Mount
Encoders
Incremental
1500 PPR
Rotary
No Detent
3 Channel
Cable
Quadrature
8 mm
D / Flatted
Without Switch
5 VDC to 12 VDC
IP65
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6C3CWZ3EH1500PR2M
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.