EE-SX671A

Omron Automation and Safety
653-EE-SX671A
EE-SX671A

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output TRNS LIGHT-ON/DRK-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 154

Stock:
154 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp575.514 Rp575.514
Rp560.837 Rp5.608.370
Rp535.336 Rp53.533.600

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.8 mm
Brand: Omron Automation and Safety
Maximum Collector Current: 100 mA
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Number of Channels: 1 Channel
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted, Through-Beam Type
Series: EE-SX67
Slot Width: 5 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Wavelength: 940 nm
Part # Aliases: EESX671ANC 1385694 EESX671A
Unit Weight: 5,722 g
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EE-SX67 Slot-Type Photomicrosensors

Omron EE-SX67 Slot-Type Photomicrosensors are non-modulated with a 50mA to 100mA direct switching capacity. The EE-SX67 series includes models that enable switching between dark-ON and light-ON operation. The EE-SX67 photomicrosensors feature a response frequency as high as 1kHz and a wide operating voltage range from 5VDC to 24VDC.