EE-SX952-R 1M

Omron Automation and Safety
653-EESX952R1M
EE-SX952-R 1M

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Std 5mm PW NPN 1M Robotic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
51
Expected 02/07/2026
49
Expected 30/07/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp532.034 Rp532.034
Rp473.143 Rp4.731.430
Rp458.100 Rp45.810.000
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Brand: Omron Automation and Safety
Output Type: Phototransistor
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Method: Transmissive, Slotted, Through-Beam Type
Series: EESX952
Factory Pack Quantity: 1
Subcategory: Optical Switches
Part # Aliases: EESX952R1M
Unit Weight: 20,275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.