F3SG-4RE0560P14

Omron Automation and Safety
653-F3SG-4RE0560P14
F3SG-4RE0560P14

Mfr.:

Description:
Safety Light Curtains Global Light Curtain, Economy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.728.406 Rp38.728.406

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Safety Light Curtains
REACH - SVHC:
Safety Light Curtains
24 VDC
0.3 m to 10 m
Brand: Omron Automation and Safety
Material: Aluminum
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Output Type: PNP
Product Type: Optical Sensors
Resolution: 14 mm
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: F3SG4RE0560P14
Unit Weight: 77,795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
ECCN:
EAR99