FNY-W6003-A5

Omron Automation and Safety
653-FNY-W6003-A5
FNY-W6003-A5

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 0.5m Mechatrolink Cb Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.585.990 Rp5.585.990

Product Attribute Attribute Value Select Attribute
Omron
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB
USB
USB Type A
500 mm
Brand: Omron Automation and Safety
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: FNYW6003A5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8536700099
MXHTS:
85367001
ECCN:
EAR99