FQ-WN002

Omron Automation and Safety
653-FQ-WN002
FQ-WN002

Mfr.:

Description:
Ethernet Cables / Networking Cables Ethernet cable, 2m

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.065.371 Rp6.065.371

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
RJ45
2 m (6.562 ft)
Brand: Omron Automation and Safety
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Sysmac
Part # Aliases: FQWN002
Unit Weight: 281,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8544700090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85447001
BRHTS:
85444200
ECCN:
EAR99