G3RV-SL700-D AC230

Omron Automation and Safety
653-G3RVSL700DAC230

G3RV-SL700-D AC230

Mfr.:

Description:
Solid State Relays - SSRs 6mm SSR DC Out screw

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Solid State Relays
SSR
DIN Rail Mount
3 A
5 VDC to 24 VDC
1 Form A (SPST-NO)
MOSFET
230 VAC
8.1 mA
- 30 C
+ 55 C
IP20
G3RV
106.7 mm
6.2 mm
92.7 mm
Brand: Omron Automation and Safety
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: G3RVSL700DAC230
Unit Weight: 30 g