H3Y-2-B AC100-120 10S

Omron Automation and Safety
653-H3Y2BAC10012010S
H3Y-2-B AC100-120 10S

Mfr.:

Description:
Timers Tmr DPDT Black 10 sec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.341.867 Rp2.341.867
Rp1.997.512 Rp19.975.120
Rp1.982.102 Rp49.552.550
Rp1.967.425 Rp98.371.250
Rp1.965.040 Rp196.504.000
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Timers
Analog Timers
Solid State Timer
100 VAC to 120 VAC
0.5 s to 10 s
Analog
+/- 1 %
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Timers
Series: H3Y2
Factory Pack Quantity: 1
Subcategory: Timers
Termination Style: Lug
Part # Aliases: H3Y2BAC10012010S
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9106908500
ECCN:
EAR99