LY2F-AC12

Omron Automation and Safety
653-LY2F-AC12

LY2F-AC12

Mfr.:

Description:
General Purpose Relays GP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

3 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp296.037 Rp296.037
Rp230.524 Rp2.305.240
Rp218.963 Rp5.474.075
Rp207.401 Rp10.370.050
Rp196.015 Rp19.601.500
Rp178.673 Rp44.668.250
Rp167.112 Rp83.556.000
Rp158.529 Rp158.529.000
2.500 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
12 VAC
2 Form C (DPDT-NO, NC)
7 A
Quick Connect Terminal
Panel Mount
250 VAC, 125 VDC
Quick Connect Terminal
Non-Latching
91 Ohms
106.5 mA
Silver Alloy (Ag)
LY
43.94 mm
22.6 mm
35.56 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 1.2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY2FAC12
Unit Weight: 40 g