MKS2PI AC12

Omron Automation and Safety
653-MKS2PIAC12
MKS2PI AC12

Mfr.:

Description:
Plug-in Relays 12V AC DPDT W/ TEST BUTTON

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp410.950 Rp410.950
Rp263.815 Rp2.638.150
Rp239.782 Rp4.795.640
Rp239.599 Rp14.375.940
Rp231.710 Rp23.171.000
Rp224.005 Rp44.801.000
Rp216.666 Rp129.999.600
Rp215.749 Rp215.749.000
2.600 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
RoHS:  
Power Relays
Standard
12 VAC
2 Form C (DPDT-NO, NC)
10 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
13.7 Ohms
221 mA
Silver Tin Indium (AgSnIn)
MK-S
Brand: Omron Automation and Safety
Height: 52.5 mm
Length: 34.5 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 34.5 mm
Part # Aliases: 1706817 MKS2PIAC12
Unit Weight: 80 g
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
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

MK-S General-Purpose Relays

Omron MK-S General-Purpose Relays are designed to be exceptionally reliable, featuring a lockable test button and an LED indicator. These relays feature diode surge suppression, a varistor, reverse polarity, and alternate wiring styles. The built-in mechanical indicators enable the checking of contact operation. For models with a latching lever, two modes can be used for checking. Omron MK-S General-Purpose Relays are ideal for operational checks in relay-sequence circuits.