MY2IN-D2-GS-R DC100/110

Omron Automation and Safety
653-MY2IND2GSRDC1011
MY2IN-D2-GS-R DC100/110

Mfr.:

Description:
Plug-in Relays GP Relay, DPDT, 10A,100/110VDC

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp415.537 Rp415.537
Rp388.935 Rp3.889.350
Rp384.532 Rp9.613.300
Rp380.313 Rp19.015.650
Rp372.607 Rp37.260.700
Rp369.305 Rp92.326.250
Rp368.021 Rp184.010.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
100 VDC, 110 VDC
2 Form C (DPDT)
7 A
Solder Lug
PCB Mount
Latching
11.44 mOhms
10 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY2IND2GSRDC100110
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.