MY4-GS-R DC24

Omron Automation and Safety
653-MY4-GS-RDC24
MY4-GS-R DC24

Mfr.:

Description:
Plug-in Relays Miniature Power Relays

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 934

Stock:
934 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp255.009 Rp255.009
Rp203.457 Rp2.034.570
Rp194.101 Rp4.852.525
Rp182.726 Rp9.136.300
Rp174.837 Rp17.483.700
Rp170.618 Rp42.654.500
Rp153.006 Rp76.503.000
Rp151.171 Rp151.171.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
24 VDC
4 Form C (4PDT-NO, NC)
6 A
Plug In
125 VDC, 250 VAC
Plug In
Non-Latching
636 Ohms
37.7 mA
Silver (Ag)
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY4GSRDC24
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.