S8FS-G03024CD

Omron Automation and Safety
653-S8FS-G03024CD
S8FS-G03024CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 30W 24V 1.5A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.085.166 Rp1.085.166
Rp1.054.895 Rp10.548.950
250 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
30 W
85 VAC to 264 VAC
1 Output
24 VDC
1.5 A
Industrial
99 mm (3.898 in)
36.2 mm (1.425 in)
82 mm (3.228 in)
S8FS-G
Brand: Omron Automation and Safety
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FSG03024CD
Unit Weight: 438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99