S8JX-P60024CD

Omron Automation and Safety
653-S8JX-P60024CD
S8JX-P60024CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24V 27A OUT Covered DIN Mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.868.597 Rp16.868.597
Rp16.770.629 Rp167.706.290

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
600 W
100 VAC to 240 VAC
1 Output
24 VDC
31 A
Industrial
217.3 mm (8.555 in)
109 mm (4.291 in)
110.8 mm (4.362 in)
S8JX-P
Brand: Omron Automation and Safety
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8JXP60024CD
Unit Weight: 1,355 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99