S8VK-X12024A-EIP

Omron Automation and Safety
653-S8VKX12024AEIP
S8VK-X12024A-EIP

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 120W24DC5A100-240AC EIPIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.523.511 Rp7.523.511
Rp6.790.588 Rp67.905.880
Rp6.790.222 Rp169.755.550

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
REACH - SVHC:
1-Phase / Single Phase
120 W
100 VAC to 240 VAC
1 Output
24 VDC
5 A
Industrial
86 mm (3.386 in)
55 mm (2.165 in)
90 mm (3.543 in)
S8VK-X
Brand: Omron Automation and Safety
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8VKX12024AEIP
Unit Weight: 499,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

S8VK-X Switch Mode Power Supplies

Omron S8VK-X Switch Mode Power Supplies use IoT connectivity to bring improved planning, uptime, and cost control to the world of facility and site maintenance. By providing centralized equipment monitoring of voltage, current, and expected life, these power supplies bypass the need for physical device inspection or premature replacement by maintenance staff. S8VK-X power supplies indicate years (and percentage) until replacement, allowing facilities teams to proactively schedule maintenance which avoids unnecessary cost and downtime. The Omron switch mode power supplies offer excellent resistance to extreme temperatures, vibration, shock, humidity, gas, and high altitudes. The S8VK-X series of power supplies comply with EN/IEC 61558-2-16, featuring UL Class 2 conformance (90W or less) in a compact package that supports side-by-side mounting.