V420-F050W12M-SWX

Omron Automation and Safety
653-V420F050W12MSWX
V420-F050W12M-SWX

Mfr.:

Description:
Input Devices V420,050W,12M,STD-WHT,XMODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.356.816 Rp45.356.816

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Input Devices
Miniature Barcode Readers
Fixed Focus at 50 mm
Brand: Omron Automation and Safety
Compliance: EN55024, EN55032, IEC62471
Current Rating: 650 mA
Interface Type: RS-232, Ethernet, USB
IP Rating: IP54
Product Type: Input Devices
Series: MicroHawk 2.0
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: MicroHawk
Voltage Rating: 5 VDC
Part # Aliases: V420F050W12MSWX
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MicroHAWK® Barcode Readers

Omron MicroHAWK® Barcode Readers are micro-sized barcode imagers with autofocus to read codes at different distances. These barcode readers incorporate a simple configuration with WebLink. The barcode readers come with a 5-megapixel sensor. These barcode readers feature X-Mode advanced decoding algorithms, optional outboard LED lighting for extra illumination in red, white, blue, and IR, and advanced data output formatting. The MicroHAWK readers provide the most versatile decoding power. These readers are built on the high-performance imaging engine and offer various modular hardware options to take on any decoding task.