V430-F000L12M-SRX

Omron Automation and Safety
653-V430F000L12MSRX
V430-F000L12M-SRX

Mfr.:

Description:
Input Devices V430,000L,12M,STD-RED,XMODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.228.307 Rp61.228.307

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Input Devices
Industrial Ethernet Barcode Readers
Autofocus
Brand: Omron Automation and Safety
Compliance: EN55024, EN55032, IEC62471
Current Rating: 180 mA
Interface Type: Ethernet TCP/IP, EtherNet/IP, PROFINET
IP Rating: IP65, IP67
Product Type: Input Devices
Series: MicroHawk 2.0
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: MicroHawk
Voltage Rating: 24 VDC
Part # Aliases: V430F000L12MSRX
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471609050
ECCN:
EAR99

MicroHAWK® Barcode Readers

Omron MicroHAWK® Barcode Readers are micro-sized barcode imagers with autofocus to read codes at different distances. These barcode readers incorporate a simple configuration with WebLink. The barcode readers come with a 5-megapixel sensor. These barcode readers feature X-Mode advanced decoding algorithms, optional outboard LED lighting for extra illumination in red, white, blue, and IR, and advanced data output formatting. The MicroHAWK readers provide the most versatile decoding power. These readers are built on the high-performance imaging engine and offer various modular hardware options to take on any decoding task.