V430-F000M03M-SRX

Omron Automation and Safety
653-V430F000M03MSRX
V430-F000M03M-SRX

Mfr.:

Description:
Input Devices V430,000M,03M,STD-RED,XMODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.746.053 Rp57.746.053

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Input Devices
Industrial Ethernet Barcode Readers
Autofocus
Brand: Omron Automation and Safety
Compliance: EN55024, EN55032, IEC62471
Current Rating: 180 mA
Interface Type: Ethernet TCP/IP, EtherNet/IP, PROFINET
IP Rating: IP65, IP67
Product Type: Input Devices
Series: MicroHawk 2.0
Factory Pack Quantity: 1
Subcategory: Input Devices
Tradename: MicroHawk
Voltage Rating: 4.75 VDC to 30 VDC
Part # Aliases: V430F000M03MSRX
Unit Weight: 68 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

MicroHAWK® Barcode Readers

Omron MicroHAWK® Barcode Readers are micro-sized barcode imagers with autofocus to read codes at different distances. These barcode readers incorporate a simple configuration with WebLink. The barcode readers come with a 5-megapixel sensor. These barcode readers feature X-Mode advanced decoding algorithms, optional outboard LED lighting for extra illumination in red, white, blue, and IR, and advanced data output formatting. The MicroHAWK readers provide the most versatile decoding power. These readers are built on the high-performance imaging engine and offer various modular hardware options to take on any decoding task.