Y92B-A150N

Omron Automation and Safety
653-Y92B-A150N
Y92B-A150N

Mfr.:

Description:
Heat Sinks STD MT HEAT SINK G3N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp747.233 Rp747.233
Rp672.564 Rp6.725.640
Rp639.725 Rp19.191.750
Rp623.397 Rp31.169.850
Rp601.932 Rp60.193.200
Rp574.780 Rp143.695.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Heat Sinks
RoHS:  
Heat Sinks
G3NA
Screw
Aluminum
Vertical Fin
1.37 C/W
150 mm
90 mm
100 mm
Brand: Omron Automation and Safety
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Part # Aliases: 7531308 Y92BA150N
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99