A6D-3100

Omron Electronics
653-A6D-3100
A6D-3100

Mfr.:

Description:
DIP Switches/SIP Switches DIP SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.089 Rp81.089
Rp62.193 Rp621.930
Rp53.020 Rp1.325.500
Rp50.818 Rp5.488.344
Rp43.847 Rp11.838.690
Rp42.563 Rp22.984.020
Rp41.645 Rp42.727.770
Rp40.912 Rp103.834.656

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
3 Position
DIP
Switch
2.54 mm
SPST
Solder Pin
30 mA
30 VDC
A6D
Actuator Style: Switch
Brand: Omron Electronics
Contact Material: Beryllium Copper
Contact Plating: Gold
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 54
Subcategory: Switches
Part # Aliases: A6D3100 A6D-3100BYOMZ A6D3100BYOMZ
Unit Weight: 3,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.