A6FR-5104

Omron Electronics
653-A6FR-5104
A6FR-5104

Mfr.:

Description:
DIP Switches/SIP Switches 5 Pole Long Actuator (white)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
192
Expected 10/07/2026
160
Expected 04/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.235 Rp26.235
Rp20.914 Rp209.140
Rp20.364 Rp509.100
Rp19.630 Rp1.884.480
Rp18.529 Rp18.973.696
Rp17.484 Rp44.199.552
Rp16.732 Rp84.061.568

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
5 Position
DIP
2.54 mm
SPST
Through Hole
25 mA
24 VDC
A6FR
Actuator Style: Piano
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 32
Subcategory: Switches
Part # Aliases: A6FR5104BYOMZ
Unit Weight: 5,105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99