A6HF-6102-PM

Omron Electronics
653-A6HF6102PM
A6HF-6102-PM

Mfr.:

Description:
DIP Switches/SIP Switches Dip Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp75.219 Rp75.219
Rp65.312 Rp653.120
Rp60.358 Rp1.508.950
Rp53.387 Rp5.338.700
Rp50.452 Rp12.613.000
Rp47.700 Rp23.850.000
Rp45.315 Rp45.315.000
Rp44.764 Rp111.910.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Rp101.637
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: DIP Switches/SIP Switches
RoHS:  
Non-Illuminated
A6HF
Brand: Omron Electronics
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: A6HF6102PMBYOMZ
Unit Weight: 190 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIP Switches

Omron Electronics DIP Switches are available in half-pitch style or slide type style. These switches feature either gold-plated twin contacts or knife-edge high-pressure mechanics that ensure high reliability. Omron Electronics DIP switches consist of temperature-resistant resin that allows peak reflow temperatures of +260ºC.

A6HF & A6HR Half-Pitch DIP Switches

Omron Electronics A6HF and A6HR Half-Pitch DIP Switches feature gold-plated twin contacts for high reliability. Omron A6HF and A6HR DIP switches are available with either slide type or piano type actuators. The temperature-resistant resin allows the half-pitch DIP switches to have a peak reflow temperature of 260°C.