B3W-9000-B1B

Omron Electronics
653-B3W-9000-B1B
B3W-9000-B1B

Mfr.:

Description:
Tactile Switches Illuminated Blue LED and Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp94.482 Rp94.482
Rp87.510 Rp875.100
Rp80.539 Rp2.013.475
Rp70.265 Rp7.026.500
Rp66.596 Rp19.978.800
Rp63.844 Rp38.306.400
Rp57.790 Rp69.348.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue
LED
Through Hole
Straight
11 mm
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Blue
10 mm
10 mm
11 mm
B3W-9
1000000 Cycle
IP00
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3W9000B1B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99