B3W-9000-RB2C

Omron Electronics
653-B3W-9000-RB2C
B3W-9000-RB2C

Mfr.:

Description:
Tactile Switches Sw.Red&Blue 2 LED Trans.Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp117.414 Rp117.414
Rp106.957 Rp1.069.570
Rp99.252 Rp2.481.300
Rp93.381 Rp9.338.100
Rp81.640 Rp24.492.000
Rp79.071 Rp94.885.200
Rp78.521 Rp212.006.700
5.100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Blue, Red
LED
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
SPST
10 mm
11 mm
B3W-9
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9000RB2CBYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99