B3W-9010-G1G

Omron Electronics
653-B3W-9010-G1G
B3W-9010-G1G

Mfr.:

Description:
Tactile Switches 1 LED GREEN GREEN CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp95.032 Rp95.032
Rp79.255 Rp792.550
Rp73.567 Rp1.839.175
Rp65.495 Rp6.549.500
Rp59.991 Rp17.997.300
Rp54.855 Rp32.913.000
Rp52.653 Rp63.183.600
Rp51.002 Rp122.404.800

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Green
12 mm
12 mm
11 mm
B3W-9
1000000 Cycle
IP00
Brand: Omron Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Part # Aliases: B3W9010G1G
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

12x12mm B3W-9 Illuminated Tactile Switches

Omron Electronics' new 12x12mm B3W-9 illuminated tactile switch is an expansion of the original 10x10mm B3W-9 version.
Learn More


The compact 12x12mmB3W-9 switches from Omron Electronics are equipped with 1 or 2 LEDs and offer three-color illumination (red LED+green LED=orange), standard force (160gf) and high-force (230gf) models, high contact reliability, snap-action contact construction for a positive click action, and RoHS compliance.
View all B3W-9 switches

B3W-9 Illuminated Tactile Switches

Omron Electronics B3W-9 Illuminated Tactile Switches are compact tactile switches with bright, uniform, three-color illumination in 10x10mm and 12x12mm sizes. These switches are available in standard and high-force models. The B3W-9 switches feature snap-action contact construction that provides a positive click action and the sealed switch part provides high contact reliability against dust. The 12mm x 12mm B3W-9 switches are equipped with 1 or 2 LEDs and offer three-color illumination. These switches are available in standard force (160gf) and high-force (230gf) models and offer high contact reliability.