B5W-DB11A1-A-1

Omron Electronics
653-B5W-DB11A1-A-1
B5W-DB11A1-A-1

Mfr.:

Description:
Photoelectric Sensors Diffuse Reflective Sensor Vari

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp282.161 Rp282.161
Rp212.080 Rp21.208.000
Rp207.677 Rp103.838.500

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Diffuse Reflective
250 mm
Infrared LED
NPN Open Collector-LO
Connector
- 10 C
+ 60 C
Brand: Omron Electronics
Height: 13 mm
Length: 26 mm
Operating Supply Voltage: 12 VDC, 15 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: B5W-DB
Factory Pack Quantity: 10
Subcategory: Sensors
Width: 8.4 mm
Part # Aliases: B5WDB11A1A1
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
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99

B5W-DB Diffuse Reflective Sensors

Omron Electronics B5W-DB Diffuse Reflective Sensors feature a long-distance range of up to 550mm and enhanced disturbance light resistance for decreased susceptibility to sunlight. These sensors can be mounted from four directions and are offered in miniature size for added design flexibility. Omron Electronics B5W-DB Diffuse Reflective Sensors are ideal for use in sanitation / sterilization equipment to provide touchless solutions.