B5W-LB1114-1

Omron Electronics
653-B5W-LB1114-1
B5W-LB1114-1

Mfr.:

Description:
Photoelectric Sensors Light Convergent Reflective Se

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp261.431 Rp261.431
Rp233.728 Rp2.337.280
Rp210.612 Rp10.530.600
Rp197.403 Rp19.740.300
2.500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Photoelectric Sensors
RoHS:  
Reflective
2 mm to 10 mm
Infrared LED
NPN Open Collector
Connector
24 VDC
- 10 C
+ 60 C
Brand: Omron Electronics
Height: 13 mm
IP Rating: IP50
Length: 26 mm
Operating Supply Voltage: 24 VDC
Packaging: Bulk
Product Type: Photoelectric Sensors
Series: B5W-LB
Factory Pack Quantity: 10
Subcategory: Sensors
Width: 8.4 mm
Part # Aliases: B5WLB11141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031499000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
ECCN:
EAR99

B5W-LB Light Convergent Reflective Sensors

Omron Electronics B5W-LB Light Convergent Reflective Sensors offer a 12VDC and 24VDC voltage rating, 20mA maximum current consumption, and a 10Hz to 55Hz vibration resistance range. B5W-LB sensors feature a robust design that is resistant to ambient lights and a wide sensing range to allow object shifting. These sensors are unaffected by backgrounds, ensuring only the intended object is sensed accurately. Omron B5W-LB Light Convergent Reflective Sensors are ideal for robot cleaners, coffee machines, medical packaging machines, and analytical instruments.