C4V-811M-D

Omron Electronics
653-C4V-811M-D
C4V-811M-D

Mfr.:

Description:
Pushbutton Switches Mini Power, SPST Momentary Action

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
84
Expected 23/07/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp81.456 Rp81.456
Rp70.816 Rp708.160
Rp66.046 Rp1.320.920
Rp62.376 Rp3.118.800
Rp53.570 Rp5.357.000
Rp53.203 Rp10.640.600
Rp52.470 Rp26.235.000
Rp44.214 Rp44.214.000
Rp43.847 Rp87.694.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pushbutton Switches
RoHS:  
C4V
Power Switches
Non-Illuminated
SPST
Panel Mount
OFF - (ON)
Plunger
8 A
250 VAC
IP00
Quick Connect
Brand: Omron Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Height: 24 mm
Length: 19 mm
Life: 10000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 13 mm
Part # Aliases: C4V811MD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508000
BRHTS:
85365090
ECCN:
EAR99