D2EW-A03HS

Omron Electronics
653-D2EW-A03HS
D2EW-A03HS

Mfr.:

Description:
Basic / Snap Action Switches Ultra Subminiature Basic Switc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.543

Stock:
1.543 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.976 Rp37.976
Rp31.372 Rp313.720
Rp29.170 Rp729.250
Rp27.519 Rp1.375.950
Rp26.051 Rp2.605.100
Rp24.217 Rp6.054.250
Rp22.749 Rp11.374.500

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Basic / Snap Action Switches
RoHS:  
D2EW
SPST-NO
Plunger, Pin
100 mA
12 VDC
1.2 N
Solder Terminal
PCB Mount
IP67
Tray
Brand: Omron Electronics
Contact Material: Gold
Illuminated: Non-Illuminated
Life: 100000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Basic Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 1560
Subcategory: Switches
Part # Aliases: D2EWA03HSBYOMR
Unit Weight: 441 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508099
ECCN:
EAR99

D2EW Sealed Ultra-Subminiature Basic Switches

Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include four variants with normally open (blue collar) or normally closed (red collar) operation and solder or press-fit terminals. These switches are sealed to IP67 against ingress into the interior from all directions and have an 8.3mm x 5.3mm x 7mm package size. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches include UL-approved models, along with molded lead wire options and PCB and short press-fit terminal options. These ultra-small sealed switches eliminate the need for a lever, and the pin plunger shape supports operation from a wide angle between the vertical and the horizontal. This reduces the effect of play in the cam position and improves operating position tolerance. A left-right asymmetric post shape reduces the risk of incorrect assembly. Omron Electronics D2EW Sealed Ultra-Subminiature Basic Switches contribute to energy savings with a minimum applicable load of 50μA.