E8Y-L2C

Omron Electronics
653-E8Y-L2C
E8Y-L2C

Mfr.:

Description:
Pressure Sensors - Industrial Micropressure Sensor Display

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.989.602 Rp5.989.602
Rp5.659.741 Rp28.298.705
Rp5.546.913 Rp55.469.130
Rp5.546.363 Rp138.659.075
50 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Pressure Sensors - Industrial
RoHS:  
Micropressure Sensors
0 Pa to 2 kPa
Differential
Digital
4.5 mm
Panel Mount
30 VDC
12 VDC to 24 VDC
Brand: Omron Electronics
Height: 30 mm
IP Rating: IP40
Length: 31 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 50 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: E8Y-L
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 12 VDC
Width: 29.8 mm
Part # Aliases: E8YL2C
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99

E8Y-L Micropressure Sensors with Digital Display

Omron Electronics E8Y-L Micropressure Sensors with Digital Display are compact digital pressure sensors designed to save space and provide clear on-site monitoring. The Omron E8Y-L features a compact design (31mm x 30mm x 30mm) and an easy-to-read red LED indicator. These micropressure sensors include analog current output models and pressure port Rc (PT) 1/8 models. These EN- and UL-approved sensors are designed for semiconductor manufacturing equipment and factory automation applications.