G3VM-101DR

Omron Electronics
653-G3VM-101DR
G3VM-101DR

Mfr.:

Description:
Solid State Relays - PCB Mount 100V SPSTNO DIP4 SMT 1000mA 250ohm 200pF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Quantities greater than 597 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.028 Rp186.028
Rp165.297 Rp198.356.400
2.800 Quote

Possible Replacement

Omron Electronics G3VM-101DR1
Omron Electronics
Solid State Relays - PCB Mount High Current MOS FET

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
Bulk
PCB Mount
1 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
SMD DIP-4
MOSFET
30 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Brand: Omron Electronics
Country of Assembly: JP
Country of Diffusion: Not Available
Country of Origin: JP
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 400
Subcategory: Relays
Termination Style: SMD/SMT
Part # Aliases: G3VM101DR
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8541498000
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99