G3VM-101HR1(TR05)

Omron Electronics
653-G3VM-101HR1TR05

G3VM-101HR1(TR05)

Mfr.:

Description:
Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 813

Stock:

813 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.042 Rp121.042
Rp111.583 Rp1.115.830
Rp93.891 Rp2.347.275
Rp93.190 Rp9.319.000
Rp92.490 Rp23.122.500
Full Reel (Order in multiples of 500)
Rp86.534 Rp43.267.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp204.073
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp135.406
Min:
1

Product Attribute Attribute Value
Omron
Product Category: Solid State Relays - PCB Mount
RoHS:  
REACH - SVHC:
Reel
Cut Tape
PCB Mount
2 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.18 VDC to 1.48 VDC
SOP-6
MOSFET
30 mA
- 40 C
+ 85 C
6.3 mm (0.248 in)
4.4 mm (0.173 in)
2 mm (0.079 in)
G3VM
Brand: Omron Electronics
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
On Resistance - Max: 70 mOhms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Tradename: G3VM
Part # Aliases: G3VM101HR1TR05
Unit Weight: 1 g