G3VM-61QV2H(TR05)
Images are for reference only
See Product Specifications
See Product Specifications
653-G3VM-61QV2H-TR05
G3VM-61QV2H(TR05)
Mfr.:
Description:
Solid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 1A, 5V
Solid State Relays - PCB Mount MOSFET Relay 60V 1 form A, 1A, 5V
Datasheet:
In Stock: 1.480
-
Stock:
-
1.480 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp305.644 | Rp305.644 | |
| Rp272.438 | Rp2.724.380 | |
| Rp260.146 | Rp6.503.650 | |
| Rp251.157 | Rp12.557.850 | |
| Rp242.534 | Rp24.253.400 | |
| Rp231.527 | Rp57.881.750 | |
| Full Reel (Order in multiples of 500) | ||
| Rp223.454 | Rp111.727.000 | |
- USHTS:
- 8541498000
- ECCN:
- EAR99
Indonesia
