G4B-112T-US-DC24

Omron Electronics
653-G4B-112T-DC24
G4B-112T-US-DC24

Mfr.:

Description:
General Purpose Relays General Purpose SPST-NO 24VDC QC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Power Relays
24 VDC
1 Form A (SPST-NO)
Solder Pin
Through Hole
G4B
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G4B-112T-DC12 G4B112TUSDC12 G4B112TUSDC24
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron G4B Series General Purpose Relays

653-G4B-112T-DC12
653-G4B-112T-DC24
653-G4B-112TC-DC24
653-G4B-112T1C-DC12
653-G4B-112T1C-DC24
653-G4B-112T1-DC24

Omron has discontinued all DC coil versions and tab/pcb
terminal versions of the G4B series. Stock is limited to
quantities on hand. There is no replacement for the
discontinued products. Please contact a Mouser Technical
Sales representative for further assistance.



5-0304-38

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.