G6A-234P-ST15-US-DC5

Omron Electronics
653-G6A-234P-ST-DC5

G6A-234P-ST15-US-DC5

Mfr.:

Description:
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 5VDC 150mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:

1
Can Dispatch Immediately

On Order:

500
Expected 24/07/2025

Factory Lead Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp102.124 Rp102.124
Rp90.563 Rp2.264.075
Rp76.900 Rp38.450.000
Rp76.724 Rp76.724.000

Product Attribute Attribute Value
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
1 A
2 A
30 mA
Non-Latching
150 mW
Solder Pin
G6A
Brand: Omron Electronics
Coil Resistance: 167 Ohms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Palladium (AgPd)
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6A234PST15USDC5
Unit Weight: 6 g