G6RL-1A-DC48

Omron Electronics
653-G6RL-1A-DC48
G6RL-1A-DC48

Mfr.:

Description:
General Purpose Relays 10A Switching 48VDC Low Profile SPST-NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp105.306 Rp105.306
Rp93.932 Rp939.320
Rp89.528 Rp1.790.560
Rp86.593 Rp4.329.650
Rp78.704 Rp7.870.400
Rp74.668 Rp14.933.600
Rp72.650 Rp36.325.000
Rp67.880 Rp67.880.000
Rp66.963 Rp133.926.000

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
48 VDC
1 Form A (SPST-NO)
10 A
Solder Pin
Through Hole
250 VAC, 30 VDC
Solder Pin
Non-Latching
9.6 kOhms
5 mA
Silver Alloy (Ag)
G6RL
28.5 mm
10 mm
12.3 mm
Brand: Omron Electronics
Power Consumption: 240 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G6RL1ADC48
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.